Print Page
2,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.360 |
| 25+ | $1.250 |
| 50+ | $1.150 |
| 100+ | $0.893 |
| 250+ | $0.828 |
| 500+ | $0.774 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
SC
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Fuse Current
25A
Functioning Temperature
85°C
Holding Temperature
40°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability