Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRTR22DP502MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.04B2144
Product RangeRTR22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $72.290 |
| 50+ | $68.070 |
| 75+ | $63.830 |
| 125+ | $58.740 |
| 250+ | $57.530 |
| 625+ | $54.050 |
Price for:Each
Minimum: 25
Multiple: 25
$1,807.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRTR22DP502MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.04B2144
Product RangeRTR22 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Product RangeRTR22 Series
Track Resistance5kohm
No. of Turns25Turns
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/°C
Power Rating750mW
Trimmer Shape / Size1/2 Inch Square
Resistor Case / Package-
Product Length12.7mm
Product Width12.7mm
Product Height5.59mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Product Range
RTR22 Series
No. of Turns
25Turns
Temperature Coefficient
± 50ppm/°C
Trimmer Shape / Size
1/2 Inch Square
Product Length
12.7mm
Product Height
5.59mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Potentiometer Mounting
Through Hole
Track Resistance
5kohm
Resistance Tolerance
± 5%
Power Rating
750mW
Resistor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
