Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSW-50-50Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13AM5276 |
| Product Range | Riedon RSW Series |
| Your Part Number | |
| Technical Datasheet |
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.680 |
| 10+ | $36.950 |
| 25+ | $33.580 |
| 50+ | $31.470 |
| 100+ | $29.690 |
| 250+ | $27.720 |
| 500+ | $27.170 |
Price for:Each
Minimum: 1
Multiple: 1
$47.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSW-50-50Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13AM5276 |
| Product Range | Riedon RSW Series |
| Technical Datasheet | |
| Current Rating | 50A |
| Accuracy % | 0.25% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | Riedon RSW Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Current Rating | 50A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Riedon RSW Series |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | 70°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
