Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSW-200-50-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29AM5196 |
| Product Range | Riedon RSW Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 96+ | $35.680 |
| 192+ | $33.830 |
| 288+ | $33.670 |
| 480+ | $33.000 |
| 960+ | $32.320 |
| 2400+ | $31.650 |
| 4800+ | $30.980 |
Price for:Each
Minimum: 96
Multiple: 96
$3,425.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSW-200-50-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29AM5196 |
| Product Range | Riedon RSW Series |
| Technical Datasheet | |
| Current Rating | 200A |
| Accuracy % | 0.25% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | Riedon RSW Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Current Rating | 200A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Riedon RSW Series |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | 70°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
