Print Page
RSN-150-100B-S
Current Shunt, 0.6667 mohm, 100 mV O/P, 150 A, 0.1 %, -30 °C, 70 °C, Riedon RSN Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSN-150-100B-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29AM5179 |
| Product Range | Riedon RSN Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 24+ | $44.080 |
| 48+ | $43.940 |
| 72+ | $43.800 |
| 120+ | $43.660 |
| 240+ | $43.630 |
| 600+ | $43.600 |
Price for:Each
Minimum: 24
Multiple: 24
$1,057.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSN-150-100B-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29AM5179 |
| Product Range | Riedon RSN Series |
| Technical Datasheet | |
| Current Rating | 150A |
| Accuracy % | 0.1% |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Product Range | Riedon RSN Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Current Rating | 150A |
|---|---|
| Operating Temperature Min | -30°C |
| Product Range | Riedon RSN Series |
| Accuracy % | 0.1% |
|---|---|
| Operating Temperature Max | 70°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
