Print Page
RSJ-2500-100-S
Current Shunt, 0.04 mohm, 100 mV O/P, 2.5 kA, 0.25 %, -40 °C, 100 °C, Riedon RSJ Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSJ-2500-100-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29AM5171 |
| Product Range | Riedon RSJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2+ | $539.430 |
| 6+ | $500.410 |
| 10+ | $461.380 |
Price for:Each
Minimum: 2
Multiple: 2
$1,078.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSJ-2500-100-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29AM5171 |
| Product Range | Riedon RSJ Series |
| Technical Datasheet | |
| Current Rating | 2.5kA |
| Accuracy % | 0.25% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | Riedon RSJ Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Current Rating | 2.5kA |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Riedon RSJ Series |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | 100°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
