Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSI-1200-50-S
Newark Part No.29AM5165
Product RangeRiedon RSI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $232.720 |
| 25+ | $224.460 |
| 50+ | $216.190 |
| 100+ | $206.550 |
Price for:Each
Minimum: 10
Multiple: 5
$2,327.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSI-1200-50-S
Newark Part No.29AM5165
Product RangeRiedon RSI Series
Technical Datasheet
Current Rating1.2kA
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeRiedon RSI Series
SVHCLead
Technical Specifications
Current Rating
1.2kA
Operating Temperature Min
-40°C
Product Range
Riedon RSI Series
Accuracy %
0.25%
Operating Temperature Max
70°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
