Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSH-100-100-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29AM5156 |
| Product Range | Riedon RSH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 24+ | $38.200 |
| 48+ | $37.950 |
| 72+ | $37.690 |
| 120+ | $36.700 |
| 240+ | $36.440 |
| 600+ | $36.180 |
| 1200+ | $35.460 |
Price for:Each
Minimum: 24
Multiple: 24
$916.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSH-100-100-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29AM5156 |
| Product Range | Riedon RSH Series |
| Technical Datasheet | |
| Current Rating | 100A |
| Accuracy % | 0.25% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | Riedon RSH Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Current Rating | 100A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Riedon RSH Series |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | 70°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
