Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSB-500-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN7987
Product RangeRiedon RS Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $75.640 |
| 5+ | $66.620 |
| 10+ | $57.590 |
| 25+ | $52.620 |
| 50+ | $49.160 |
| 100+ | $46.220 |
Price for:Each
Minimum: 1
Multiple: 1
$75.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSB-500-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN7987
Product RangeRiedon RS Series
Technical Datasheet
Current Rating500A
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Current Rating
500A
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for RSB-500-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
