Print Page
RSA-50-50-S
Current Shunt, 1 mohm, 50 mV O/P, w/Baseplate, 50 A, 0.25 %, -40 °C, 60 °C, Riedon RS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSA-50-50-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5136
Product RangeRiedon RS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 84+ | $28.220 |
| 168+ | $28.210 |
| 252+ | $28.090 |
| 420+ | $27.530 |
| 840+ | $26.970 |
| 2100+ | $26.400 |
| 4200+ | $25.840 |
Price for:Each
Minimum: 84
Multiple: 84
$2,370.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSA-50-50-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5136
Product RangeRiedon RS Series
Technical Datasheet
Current Rating50A
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
50A
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
