Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSA-50-100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 47AM1664 |
| Product Range | Riedon RS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.900 |
| 200+ | $25.880 |
| 300+ | $24.860 |
| 500+ | $24.360 |
| 1000+ | $23.870 |
| 2500+ | $23.370 |
| 5000+ | $22.870 |
Price for:Each
Minimum: 100
Multiple: 100
$2,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSA-50-100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 47AM1664 |
| Product Range | Riedon RS Series |
| Technical Datasheet | |
| Current Rating | 50A |
| Accuracy % | 0.25% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 60°C |
| Product Range | Riedon RS Series |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Current Rating | 50A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Riedon RS Series |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
