Print Page
RSA-15-100-S
Current Shunt, 6.667 mohm, 100 mV O/P, w/Baseplate, 15 A, 0.25 %, -40 °C, 60 °C, Riedon RS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSA-15-100-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5124
Product RangeRiedon RS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 84+ | $29.920 |
| 168+ | $29.840 |
| 252+ | $29.700 |
| 420+ | $29.110 |
| 840+ | $28.510 |
| 2100+ | $27.920 |
| 4200+ | $27.320 |
Price for:Each
Minimum: 84
Multiple: 84
$2,513.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSA-15-100-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5124
Product RangeRiedon RS Series
Technical Datasheet
Current Rating15A
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
15A
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
