Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSA-100-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN7985
Product RangeRiedon RS Series
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.990 |
| 5+ | $31.880 |
| 10+ | $28.770 |
| 25+ | $26.900 |
| 100+ | $26.020 |
| 500+ | $24.030 |
| 1000+ | $23.550 |
Price for:Each
Minimum: 1
Multiple: 1
$34.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSA-100-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN7985
Product RangeRiedon RS Series
Technical Datasheet
Current Rating100A
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Current Rating
100A
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for RSA-100-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
