Print Page
RSA-100-100-S
Current Shunt, 1 mohm, 100 mV O/P, w/Baseplate, 100 A, 0.25 %, -40 °C, 60 °C, Riedon RS Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSA-100-100-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29AM5122 |
| Product Range | Riedon RS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 84+ | $27.700 |
| 168+ | $27.650 |
| 252+ | $27.570 |
| 420+ | $27.020 |
| 840+ | $26.470 |
| 2100+ | $25.920 |
| 4200+ | $25.360 |
Price for:Each
Minimum: 84
Multiple: 84
$2,326.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSA-100-100-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29AM5122 |
| Product Range | Riedon RS Series |
| Technical Datasheet | |
| Current Rating | 100A |
| Accuracy % | 0.25% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 60°C |
| Product Range | Riedon RS Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Current Rating | 100A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Riedon RS Series |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | 60°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
