Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB9012-472KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32M9881
Product RangeRLB9012 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.403 |
| 2000+ | $0.391 |
| 3000+ | $0.378 |
| 5000+ | $0.370 |
| 10000+ | $0.363 |
| 25000+ | $0.355 |
| 50000+ | $0.348 |
| 100000+ | $0.340 |
Price for:Each
Minimum: 1000
Multiple: 1000
$403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-472KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32M9881
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)240mA
Saturation Current (Isat)-
DC Resistance Max13.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
240mA
DC Resistance Max
13.6ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RLB9012-472KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
