Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB9012-222KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58T5066
Product RangeRLB9012 Series
Your Part Number
5,624 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.704 |
| 10+ | $0.594 |
| 25+ | $0.529 |
| 50+ | $0.504 |
| 100+ | $0.478 |
| 500+ | $0.456 |
| 1000+ | $0.429 |
| 2500+ | $0.420 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-222KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58T5066
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)360mA
Saturation Current (Isat)-
DC Resistance Max5.9ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
2.2mH
RMS Current (Irms)
360mA
DC Resistance Max
5.9ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
