Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB9012-151KLCopy
Newark Part No.32M9853
Product RangeRLB9012 Series
Your Part Number
1,018 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.698 |
| 10+ | $0.588 |
| 25+ | $0.523 |
| 50+ | $0.499 |
| 100+ | $0.474 |
| 500+ | $0.451 |
| 1000+ | $0.419 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-151KLCopy
Newark Part No.32M9853
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.15A
Saturation Current (Isat)-
DC Resistance Max0.37ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
1.15A
DC Resistance Max
0.37ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
