Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB9012-103KL
Newark Part No.92AH5867
Product RangeRLB9012 Series
Your Part Number
1,244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.745 |
| 25+ | $0.671 |
| 50+ | $0.598 |
| 100+ | $0.520 |
| 500+ | $0.453 |
| 1000+ | $0.400 |
| 2500+ | $0.373 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-103KL
Newark Part No.92AH5867
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance10mH
Inductor Construction-
RMS Current (Irms)170mA
Saturation Current (Isat)-
DC Resistance Max25.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
170mA
DC Resistance Max
25.1ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB9012-103KL
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
