Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB9012-102KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32M9846
Product RangeRLB9012 Series
Your Part Number
636 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 10+ | $0.596 |
| 25+ | $0.529 |
| 50+ | $0.486 |
| 100+ | $0.442 |
| 500+ | $0.423 |
| 1000+ | $0.376 |
| 2500+ | $0.368 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-102KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32M9846
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)510mA
Saturation Current (Isat)-
DC Resistance Max2.9ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
RLB9012-102KL is a radial inductor. The applications include power supplies, DC/DC converters, and general use.
- Inductance is 1000.0 ±10%µH (1KHz), 20Q reference, 0.252MHz Q test frequency
- 1.30MHz min SRF, 2.900 ohm max RDC, 0.51A max IDC
- Inductance drop at rated current (IDC) is 5%
- Ferrite DR core material, enameled copper wire material, Cu/AG/Sn terminal
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
510mA
DC Resistance Max
2.9ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for RLB9012-102KL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
