Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1314-103KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J7946
Product RangeRLB Series
Your Part Number
547 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
| 10+ | $0.541 |
| 25+ | $0.482 |
| 50+ | $0.462 |
| 100+ | $0.442 |
| 500+ | $0.427 |
| 1000+ | $0.397 |
| 2500+ | $0.383 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1314-103KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J7946
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)100mA
Saturation Current (Isat)-
DC Resistance Max12ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Alternatives for RLB1314-103KL
1 Product Found
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
100mA
DC Resistance Max
12ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
