Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-820KLCopy
Newark Part No.61J7927
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.214 |
| 2500+ | $0.198 |
Price for:Each
Minimum: 1200
Multiple: 200
$256.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-820KLCopy
Newark Part No.61J7927
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance82µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.28A
Saturation Current (Isat)2.5A
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.5A
Inductance Tolerance
± 10%
Inductance
82µH
RMS Current (Irms)
1.28A
DC Resistance Max
0.23ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
