Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-681KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X5347
Product RangeRLB Series
Your Part Number
17,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.428 |
| 10+ | $0.363 |
| 25+ | $0.323 |
| 50+ | $0.307 |
| 100+ | $0.291 |
| 500+ | $0.278 |
| 1000+ | $0.237 |
| 2500+ | $0.232 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-681KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X5347
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)490mA
Saturation Current (Isat)900mA
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
490mA
DC Resistance Max
1.6ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for RLB0914-681KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
