Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-471KL
Newark Part No.62X5259
Product RangeRLB Series
Your Part Number
4,368 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.408 |
| 10+ | $0.343 |
| 25+ | $0.304 |
| 50+ | $0.293 |
| 100+ | $0.282 |
| 500+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-471KL
Newark Part No.62X5259
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)560mA
Saturation Current (Isat)1A
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
560mA
DC Resistance Max
1.3ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
