Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-3R3MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AH5863
Product RangeRLB Series
Your Part Number
1,022 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.428 |
| 10+ | $0.363 |
| 25+ | $0.323 |
| 50+ | $0.299 |
| 100+ | $0.274 |
| 500+ | $0.266 |
| 1000+ | $0.234 |
| 2500+ | $0.229 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-3R3MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AH5863
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance3.3µH
Inductor Construction-
RMS Current (Irms)3.6A
Saturation Current (Isat)11.3A
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
11.3A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
3.6A
DC Resistance Max
0.027ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RLB0914-3R3ML
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
