Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-151KL
Newark Part No.61J7908
Product RangeRLB Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-151KL
Newark Part No.61J7908
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)800mA
Saturation Current (Isat)-
DC Resistance Max0.37ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Alternatives for RLB0914-151KL
1 Product Found
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
800mA
DC Resistance Max
0.37ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
