Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-560KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC4959
Product RangeRLB Series
Your Part Number
403 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.771 |
| 10+ | $0.646 |
| 25+ | $0.576 |
| 50+ | $0.549 |
| 100+ | $0.522 |
| 500+ | $0.496 |
| 1000+ | $0.466 |
| 2500+ | $0.457 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-560KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC4959
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance56µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.75A
Saturation Current (Isat)1.3A
DC Resistance Max0.18ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.3A
Inductance Tolerance
± 10%
Inductance
56µH
RMS Current (Irms)
1.75A
DC Resistance Max
0.18ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
