Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-270KCopy
Newark Part No.14AC4941
Product RangeRLB Series
Your Part Number
1,108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.771 |
| 10+ | $0.646 |
| 25+ | $0.576 |
| 50+ | $0.549 |
| 100+ | $0.522 |
| 500+ | $0.496 |
| 1000+ | $0.460 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-270KCopy
Newark Part No.14AC4941
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance27µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.5A
Saturation Current (Isat)1.7A
DC Resistance Max0.08ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 10%
Inductance
27µH
RMS Current (Irms)
2.5A
DC Resistance Max
0.08ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
