Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-104KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AC5798
Product RangeRLB Series
Your Part Number
221 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.766 |
| 10+ | $0.641 |
| 25+ | $0.571 |
| 50+ | $0.544 |
| 100+ | $0.517 |
| 500+ | $0.491 |
| 1000+ | $0.450 |
| 2500+ | $0.441 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-104KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AC5798
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance100mH
Inductor ConstructionUnshielded
RMS Current (Irms)40mA
Saturation Current (Isat)20mA
DC Resistance Max235ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
20mA
Inductance Tolerance
± 10%
Inductance
100mH
RMS Current (Irms)
40mA
DC Resistance Max
235ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RLB0913-104K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
