Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0912-220KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J7890
Product RangeRLB Series
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.415 |
| 10+ | $0.352 |
| 25+ | $0.313 |
| 50+ | $0.286 |
| 100+ | $0.259 |
| 500+ | $0.250 |
| 1000+ | $0.217 |
| 2500+ | $0.213 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-220KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J7890
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.1A
Saturation Current (Isat)2.5A
DC Resistance Max0.086ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Alternatives for RLB0912-220KL
1 Product Found
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.5A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
2.1A
DC Resistance Max
0.086ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
