Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0912-102KL.Copy
Newark Part No.28AC1693
Product RangeRLB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.406 |
| 10+ | $0.343 |
| 25+ | $0.304 |
| 50+ | $0.289 |
| 100+ | $0.274 |
| 500+ | $0.260 |
| 1000+ | $0.229 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-102KL.Copy
Newark Part No.28AC1693
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1mH
RMS Current (Irms)400mA
Saturation Current (Isat)350mA
Inductance Tolerance± 10%
DC Resistance Max4.3ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
RMS Current (Irms)
400mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Saturation Current (Isat)
350mA
DC Resistance Max
4.3ohm
Technical Docs (1)
Alternatives for RLB0912-102KL.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
