Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0608-470KLCopy
Newark Part No.79X1749
Product RangeRLB Series
Your Part Number
463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.358 |
| 10+ | $0.297 |
| 25+ | $0.265 |
| 50+ | $0.259 |
| 100+ | $0.252 |
| 500+ | $0.217 |
| 1000+ | $0.206 |
| 2500+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0608-470KLCopy
Newark Part No.79X1749
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)370mA
Saturation Current (Isat)-
DC Resistance Max1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
370mA
DC Resistance Max
1ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
