Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL895-102K-RC
Newark Part No.92AH5886
Product RangeRL895 Series
Your Part Number
Technical Datasheet
571 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.932 |
| 25+ | $0.888 |
| 50+ | $0.847 |
| 100+ | $0.826 |
| 500+ | $0.815 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL895-102K-RC
Newark Part No.92AH5886
Product RangeRL895 Series
Technical Datasheet
Product RangeRL895 Series
Inductance1mH
DC Current Rating300mA
DC Resistance Max1.84ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.3MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL895 Series
DC Current Rating
300mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
DC Resistance Max
1.84ohm
Self Resonant Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability