Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL875S-222K-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79X1756
Product RangeRL875S Series
Your Part Number
799 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.300 |
| 25+ | $1.250 |
| 50+ | $1.190 |
| 100+ | $1.140 |
| 500+ | $1.080 |
| 1000+ | $0.994 |
| 2500+ | $0.974 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL875S-222K-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79X1756
Product RangeRL875S Series
Technical Datasheet
Product RangeRL875S Series
Inductance2.2mH
DC Current Rating160mA
DC Resistance Max7.56ohm
Inductance Tolerance± 10%
Self Resonant Frequency1MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL875S Series
DC Current Rating
160mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
2.2mH
DC Resistance Max
7.56ohm
Self Resonant Frequency
1MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
