Print Page
RL622-331K-RC
RF Choke, Radial Lead, RL622 Series, 330 µH, 540 mA, 0.85 ohm, ± 10%, 2.3 MHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL622-331K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K3386
Product RangeRL622 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $1.260 |
| 2000+ | $0.978 |
| 3000+ | $0.895 |
| 5000+ | $0.812 |
| 10000+ | $0.719 |
| 25000+ | $0.626 |
| 50000+ | $0.525 |
| 100000+ | $0.481 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-331K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K3386
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance330µH
DC Current Rating540mA
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.3MHz
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
540mA
Inductance Tolerance
± 10%
SVHC
No SVHC (15-Jan-2018)
Inductance
330µH
DC Resistance Max
0.85ohm
Self Resonant Frequency
2.3MHz
Technical Docs (3)
Alternatives for RL622-331K-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
