Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RL622-1R0K-RCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 57AC2878 |
| Product Range | RL622 Series |
| Your Part Number | |
| Technical Datasheet |
1,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.747 |
| 25+ | $0.740 |
| 50+ | $0.732 |
| 100+ | $0.702 |
| 500+ | $0.649 |
| 1000+ | $0.622 |
| 2500+ | $0.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RL622-1R0K-RCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 57AC2878 |
| Product Range | RL622 Series |
| Technical Datasheet | |
| Product Range | RL622 Series |
| Inductance | 1µH |
| DC Current Rating | 10A |
| DC Resistance Max | 0.013ohm |
| Inductance Tolerance | ± 10% |
| Self Resonant Frequency | 150MHz |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RL622 Series |
|---|---|
| DC Current Rating | 10A |
| Inductance Tolerance | ± 10% |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 1µH |
|---|---|
| DC Resistance Max | 0.013ohm |
| Self Resonant Frequency | 150MHz |
Technical Docs (2)
Alternatives for RL622-1R0K-RC
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
