Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL622-101K-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T5068
Product RangeRL622 Series
Your Part Number
1,232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.958 |
| 100+ | $0.861 |
| 500+ | $0.771 |
| 1000+ | $0.682 |
| 2500+ | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-101K-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T5068
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance100µH
Inductor ConstructionUnshielded
DC Current Rating910mA
RMS Current (Irms)910mA
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
Self Resonant Frequency3.7MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
RMS Current (Irms)
910mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
DC Current Rating
910mA
DC Resistance Max
0.28ohm
Self Resonant Frequency
3.7MHz
Alternatives for RL622-101K-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
