Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL622-100K-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T5067
Product RangeRL622 Series
Your Part Number
717 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.958 |
| 100+ | $0.861 |
| 500+ | $0.771 |
| 1000+ | $0.682 |
| 2500+ | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-100K-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T5067
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance10µH
Inductor ConstructionUnshielded
DC Current Rating3A
RMS Current (Irms)3A
DC Resistance Max0.045ohm
Inductance Tolerance± 10%
Self Resonant Frequency14MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
RMS Current (Irms)
3A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
10µH
DC Current Rating
3A
DC Resistance Max
0.045ohm
Self Resonant Frequency
14MHz
Technical Docs (3)
Alternatives for RL622-100K-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
