Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL181S-473J-RC
Newark Part No.92AH5879
Product RangeRL181S Series
Your Part Number
727 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.250 |
| 25+ | $1.230 |
| 50+ | $1.200 |
| 100+ | $1.040 |
| 500+ | $0.979 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL181S-473J-RC
Newark Part No.92AH5879
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance47mH
DC Current Rating13mA
DC Resistance Max52ohm
Inductance Tolerance± 5%
Self Resonant Frequency120kHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL181S Series
DC Current Rating
13mA
Inductance Tolerance
± 5%
SVHC
No SVHC (04-Feb-2026)
Inductance
47mH
DC Resistance Max
52ohm
Self Resonant Frequency
120kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
