Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRJ24FX203Copy
Newark Part No.04F4800
Product RangeRJ24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.560 |
| 250+ | $4.360 |
| 500+ | $3.980 |
Price for:Each
Minimum: 200
Multiple: 200
$912.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRJ24FX203Copy
Newark Part No.04F4800
Product RangeRJ24 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance20kohm
Resistance Tolerance± 10%
No. of Turns25Turns
Temperature Coefficient± 100ppm/°C
Product RangeRJ24 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.83mm
Product Height10.03mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
20kohm
No. of Turns
25Turns
Product Range
RJ24 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.03mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
SIP
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
