Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR8030WR100FE
Newark Part No.44AM5318
Product RangePWR8030 Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $2.170 |
| 25+ | $2.010 |
| 50+ | $1.900 |
| 100+ | $1.660 |
| 250+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR8030WR100FE
Newark Part No.44AM5318
Product RangePWR8030 Series
Technical Datasheet
Resistance100mohm
Product RangePWR8030 Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length20.8mm
Product Width7.60mm
Product Height7.8mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 90ppm/°C
Product Width
7.60mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
PWR8030 Series
Power Rating
5W
Resistor Technology
Wirewound
Product Length
20.8mm
Product Height
7.8mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
