Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR4318W5R00JE
Newark Part No.05R8123
Product RangePWR4318 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.627 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$940.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR4318W5R00JE
Newark Part No.05R8123
Product RangePWR4318 Series
Technical Datasheet
Resistance5ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR4318 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length11mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
PWR4318 Series
Voltage Rating
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for PWR4318W5R00JE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
