Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PWR263S-35-1R00FCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 40T9822 |
| Product Range | PWR263S-35 Series |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $4.310 |
| 25+ | $4.060 |
| 50+ | $3.610 |
| 100+ | $3.350 |
| 500+ | $2.920 |
| 1000+ | $2.760 |
| 2500+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PWR263S-35-1R00FCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 40T9822 |
| Product Range | PWR263S-35 Series |
| Technical Datasheet | |
| Resistance | 1ohm |
| Power Rating | 35W |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | PWR263S-35 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 250V |
| Product Length | 10.1mm |
| Product Width | 10.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Resistance | 1ohm |
|---|---|
| Resistor Technology | Thick Film |
| Product Range | PWR263S-35 Series |
| Voltage Rating | 250V |
| Product Width | 10.4mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (20-Jun-2016) |
| Power Rating | 35W |
|---|---|
| Resistor Type | High Power |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 10.1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for PWR263S-35-1R00F
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
