Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-1003FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85R4548
Product RangePWR263S-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.850 |
| 200+ | $3.680 |
| 300+ | $3.510 |
| 500+ | $3.290 |
| 1000+ | $3.110 |
| 2500+ | $3.050 |
| 5000+ | $2.990 |
| 10000+ | $2.920 |
Price for:Each
Minimum: 100
Multiple: 100
$385.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-1003FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85R4548
Product RangePWR263S-20 Series
Technical Datasheet
Resistance100kohm
Resistor Case / PackageTO-263 (D2PAK)
Power Rating20W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Product RangePWR263S-20 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length10.1mm
Product Width10.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
20W
Resistor Type
High Power
Product Range
PWR263S-20 Series
Voltage Rating
250V
Product Width
10.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
TO-263 (D2PAK)
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
