Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR2615W10R0JE
Newark Part No.
Full Reel14P6663
Cut Tape63AK3309
Product RangePWR2615 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.902 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.837 |
| 4000+ | $0.764 |
| 6000+ | $0.741 |
| 10000+ | $0.727 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR2615W10R0JE
Newark Part No.
Full Reel14P6663
Cut Tape63AK3309
Product RangePWR2615 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2615 [6640 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR2615 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating58V
Product Length6.6mm
Product Width3.9mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Technology
Wirewound
Product Range
PWR2615 Series
Voltage Rating
58V
Product Width
3.9mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2615 [6640 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PWR2615W10R0JE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate