Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR221T-30-8R20J
Newark Part No.85R4539
Product RangePWR221T-30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.830 |
| 500+ | $3.490 |
| 1000+ | $3.080 |
| 2500+ | $2.860 |
Price for:Each
Minimum: 300
Multiple: 50
$1,149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR221T-30-8R20J
Newark Part No.85R4539
Product RangePWR221T-30 Series
Technical Datasheet
Resistance8.2ohm
Product RangePWR221T-30 Series
Power Rating30W
Resistor Case / PackageTO-220
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length10.41mm
Product Width3.18mm
Product Height16.26mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
8.2ohm
Power Rating
30W
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR221T-30 Series
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Product Length
10.41mm
Product Height
16.26mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate