Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PWR221T-30-25R0JCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 76T0660 |
| Product Range | PWR221T-30 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 300+ | $3.730 |
| 600+ | $3.650 |
| 900+ | $3.620 |
| 1500+ | $3.590 |
| 3000+ | $3.520 |
| 7500+ | $3.450 |
| 15000+ | $3.370 |
| 30000+ | $3.300 |
Price for:Each
Minimum: 300
Multiple: 300
$1,119.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PWR221T-30-25R0JCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 76T0660 |
| Product Range | PWR221T-30 Series |
| Technical Datasheet | |
| Resistance | 25ohm |
| Product Range | PWR221T-30 Series |
| Power Rating | 30W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | TO-220 |
| Voltage Rating | 250V |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | High Power |
| Product Diameter | - |
| Product Length | 10.41mm |
| Product Width | 3.18mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 25ohm |
|---|---|
| Power Rating | 30W |
| Resistor Case / Package | TO-220 |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Length | 10.41mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PWR221T-30 Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 250V |
| Temperature Coefficient | ± 100ppm/°C |
| Product Diameter | - |
| Product Width | 3.18mm |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
