Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PWR221T-30-1200FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 53W9858 |
| Product Range | PWR221T-30 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $5.140 |
| 500+ | $4.320 |
| 1000+ | $4.120 |
| 2000+ | $3.530 |
| 5000+ | $3.210 |
Price for:Each
Minimum: 300
Multiple: 300
$1,542.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PWR221T-30-1200FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 53W9858 |
| Product Range | PWR221T-30 Series |
| Technical Datasheet | |
| Resistance | 120ohm |
| Product Range | PWR221T-30 Series |
| Power Rating | 30W |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | TO-220 |
| Voltage Rating | 250V |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | High Power |
| Product Diameter | - |
| Product Length | 10.41mm |
| Product Width | 3.18mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
- High Power Resistor
Technical Specifications
| Resistance | 120ohm |
|---|---|
| Power Rating | 30W |
| Resistor Case / Package | TO-220 |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Length | 10.41mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PWR221T-30 Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 250V |
| Temperature Coefficient | ± 100ppm/°C |
| Product Diameter | - |
| Product Width | 3.18mm |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (2)
Alternatives for PWR221T-30-1200F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
