Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-R100FECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel99AM6668RL
Cut Tape99AM6668
Product RangePWR163 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.320 | $4.32 |
| Total Price | $4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 25+ | $2.910 |
| 100+ | $2.800 |
| 250+ | $2.690 |
| 500+ | $2.600 |
| 1000+ | $2.380 |
| 5000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-R100FECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel99AM6668RL
Cut Tape99AM6668
Product RangePWR163 Series
Resistance100mohm
Product RangePWR163 Series
Resistor Case / PackageTO-263 (D2PAK)
Power Rating25W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length8.13mm
Product Width7.24mm
Product Height2.79mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
TO-263 (D2PAK)
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
7.24mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR163 Series
Power Rating
25W
Resistor Technology
Thick Film
Product Length
8.13mm
Product Height
2.79mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for PWR163S-25-R100FE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
