Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-2000FECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel76T0614
Re-Reel34AK1615RL
Cut Tape34AK1615
Product RangePWR163 Series
Your Part Number
990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.840 | $5.84 |
| Total Price | $5.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.280 |
| 2500+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-2000FECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel76T0614
Re-Reel34AK1615RL
Cut Tape34AK1615
Product RangePWR163 Series
Technical Datasheet
Resistance200ohm
Resistance Tolerance± 1%
Power Rating25W
Resistor Case / PackageTO-252 (DPAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangePWR163 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating-
Product Length8.13mm
Product Width8.22mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200ohm
Power Rating
25W
Resistor Technology
Thick Film
Product Range
PWR163 Series
Voltage Rating
-
Product Width
8.22mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-252 (DPAK)
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
8.13mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
