Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPVG5A204C03R00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel13AC5409
Re-Reel34AK1602RL
Cut Tape34AK1602
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 25+ | $1.780 |
| 100+ | $1.680 |
| 250+ | $1.670 |
| 500+ | $1.660 |
| 1000+ | $1.330 |
| 5000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.000 |
| 1500+ | $1.670 |
| 2500+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPVG5A204C03R00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel13AC5409
Re-Reel34AK1602RL
Cut Tape34AK1602
Technical Datasheet
Track Resistance200kohm
No. of Turns12Turns
Power Rating250mW
Product Length3.9mm
Product Width4.8mm
Product Height5.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2025)
Technical Specifications
Track Resistance
200kohm
Power Rating
250mW
Product Width
4.8mm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
No. of Turns
12Turns
Product Length
3.9mm
Product Height
5.3mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for PVG5A204C03R00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
